| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-540-101 |
333-027-540-101
| Heilind Number: | EDA333-027-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 27 positions with a single row layout, offering optimal functionality for various electronic applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity and longevity. The vibrant green color not only adds a touch of style but also aids in easy identification. With a pitch of .156 inches and a row spacing of .2 inches, it allows for precise positioning on the board. Operating efficiently in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environmental conditions. Perfect for board-to-board connections, this connector guarantees secure and stable performance, making it an essential component for your electronic projects.

