| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-540-102 |
333-027-540-102
| Heilind Number: | EDA333-027-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-540-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, it ensures reliability in demanding environments. The 27-position connector boasts a green color, with copper alloy contacts for efficient power transmission. Featuring a single row layout, it offers a .156-inch pitch and .2-inch row spacing, ideal for streamlined PCB connections. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in extreme conditions. Perfect for board-to-board applications, it facilitates secure and stable connections in your electronic designs. Upgrade your connectivity solutions with this essential component.

