| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-540-604 |
333-027-540-604
| Heilind Number: | EDA333-027-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-540-604 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures seamless power transmission with an amperage capacity of 3 A. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in challenging environments. With one row and 27 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. The .156 inch pitch and .2 inch row spacing make for easy installation, and its straight mount orientation allows for versatile placement on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project.

