| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-541-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-541-101 |
333-027-541-101
| Heilind Number: | EDA333-027-541-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-541-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision, this connector boasts a single row design with 27 positions, ensuring reliable and efficient data transfer. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contact material offers optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it's perfect for streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various applications. Upgrade your setup with this green-colored connector and experience enhanced performance like never before.

