| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-541-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-541-103 |
333-027-541-103
| Heilind Number: | EDA333-027-541-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-541-103 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless integration. Designed for optimal performance, this connector features a single row with 27 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliability in any application. The copper alloy contact material and .156 inch pitch provide secure and stable connections, while the straight mount orientation simplifies installation. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of environments. Upgrade your setup with this green-colored connector, perfect for professional or DIY projects.

