| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-541-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-541-602 |
333-027-541-602
| Heilind Number: | EDA333-027-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-541-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, a vital component for seamless PCB integration. Crafted with precision and durability in mind, this connector features a single row design with 27 positions, ensuring optimal performance in various applications. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, offers both reliability and safety. With copper alloy contacts, it guarantees efficient conductivity, while its .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for demanding environments. Trust in its straight mount orientation for secure attachment, making it a must-have in your electronic toolkit. Elevate your connectivity experience with this essential component.

