| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-541-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-541-603 |
333-027-541-603
| Heilind Number: | EDA333-027-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-541-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, this connector boasts a single row configuration with 27 positions, ensuring optimal performance in your circuitry. The housing, made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, not only offers durability but also adds a pop of color to your setup. Featuring copper alloy contacts and a pitch of .156 inches, it guarantees secure and efficient data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, rest assured of reliable operation even in demanding environments. Perfect for board-to-board connections, this connector with straight mount orientation is a must-have in your collection of electronic components. Elevate your connectivity game with this essential component, where quality meets performance seamlessly.

