| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-542-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-542-603 |
333-027-542-603
| Heilind Number: | EDA333-027-542-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-542-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .645" (16.38mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only stands out visually but also offers a reliable connection with a current rating of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a single row design and 27 positions, it provides ample connectivity options. The contact material, Copper Alloy, guarantees optimal conductivity. A pitch of .156 inches and row spacing of .2 inches make it suitable for various PCB applications. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Perfect for board-to-board connections, this connector is a vital component for your electronic assembly needs.

