| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-558-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-558-102 |
333-027-558-102
| Heilind Number: | EDA333-027-558-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-558-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for optimal performance and durability. Crafted with a single row of 27 positions, this connector boasts a pitch of .156 inches and row spacing of .2 inches, ensuring precise and secure contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees robust protection. With contact material crafted from Copper Alloy, it provides efficient conductivity. Its right-angle mount orientation offers flexibility in installation, while its operating temperature range of -40 to 105°C ensures reliability in diverse environments. Upgrade your connections with this high-quality connector, perfect for various applications.

