| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-558-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-558-107 |
333-027-558-107
| Heilind Number: | EDA333-027-558-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-558-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. The 27-position design, with a single row layout and .156-inch pitch, ensures seamless board-to-board connections. Made of robust Copper Alloy, the contacts guarantee efficient power transmission up to 3A. Perfect for space-saving installations, its right-angle mount orientation and .2-inch row spacing offer versatility in design. With an operating temperature range of -40 to 105°C, this connector is ideal for various industrial applications. Upgrade your electronic assemblies with this essential component.

