| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-558-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-558-108 |
333-027-558-108
| Heilind Number: | EDA333-027-558-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-558-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .200" (2.54mm x 5.08mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit connectivity with our high-performance Card Edge Connector. Designed for seamless board-to-board connection, this essential component features 27 positions in a single row, ensuring efficient data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliable operation even in demanding environments. The vibrant green color not only adds a touch of visual appeal but also aids in easy identification. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Suitable for a wide range of applications, from telecommunications to industrial machinery, this connector offers a robust solution for your connectivity needs. Its right-angle mount orientation allows for versatile placement on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it provides dependable performance in any situation. Upgrade your connectivity with this essential component today.

