| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-559-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-559-102 |
333-027-559-102
| Heilind Number: | EDA333-027-559-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-559-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a 3 A amperage rating and copper alloy contacts, it ensures reliable power transmission. Its 27 positions and single-row configuration offer ample connectivity options, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Perfect for right angle mounting, it withstands harsh environments with an operating temperature range of -40 to 105 °C. Elevate your PCB assembly with this essential component.

