| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-027-559-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 27 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-027-559-108 |
333-027-559-108
| Heilind Number: | EDA333-027-559-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-027-559-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 27 90 Deg' Tail Bend (Contact Code 541 bent to have a pitch of .100" x .150" (2.54mm x 3.81mm)) in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your circuit board connections with our Card Edge Connector. Designed for optimal performance, this connector features a single row with 27 positions, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green color, it not only provides reliable conductivity but also adds a pop of vibrancy to your setup. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees efficient transmission of data. The right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

