| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-500-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-500-101 |
333-028-500-101
| Heilind Number: | EDA333-028-500-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-500-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Hole type contacts. The tails are .050" x .025" (1.27mm x 0.64mm) thick and .260" (6.60mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless PCB integration. Featuring a vibrant green hue, it adds a touch of color to your setup while delivering exceptional performance. With an amperage of 3A, it ensures reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material and .156-inch pitch optimize signal conductivity, making it ideal for high-speed data transfer. Boasting 28 positions in a single row configuration, it offers ample connectivity options. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for diverse applications. Upgrade your connector solution with this essential component.

