| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-101 |
333-028-520-101
| Heilind Number: | EDA333-028-520-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this essential component features a vibrant green color that stands out in any assembly. With a robust amperage of 3A and durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable power transmission. The single-row layout with 28 positions and .156-inch pitch offers precise connections, while copper alloy contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in this connector for efficient and secure board-to-board connections.

