| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-102 |
333-028-520-102
| Heilind Number: | EDA333-028-520-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-102 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a must-have component for seamless PCB connections. Designed for optimal performance, this connector features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a pitch of .156 inches and a row spacing of .2 inches, it offers precise and reliable contact. The copper alloy contact material guarantees efficient power transmission, with an amperage of 3A. Boasting 28 positions in a single row, it accommodates multiple connections with ease. Whether you're a DIY enthusiast or a professional, this Straight mount orientation connector is perfect for various applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Elevate your project with this essential connector, a standout in our extensive range of high-quality components.

