| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-108 |
333-028-520-108
| Heilind Number: | EDA333-028-520-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Featuring a vibrant green color, this connector boasts a single row design with 28 positions for seamless integration. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The .156-inch pitch and .2-inch row spacing offer precise alignment on your PCB, while the straight mount orientation facilitates easy installation. With an operating temperature range of -40 to 105 °C, it guarantees optimal performance even in harsh environmental conditions. Trust in this essential component for efficient board-to-board connections in your electronic assemblies.

