| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-207 |
333-028-520-207
| Heilind Number: | EDA333-028-520-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-207 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Featuring a vibrant green color, this essential component ensures secure and efficient power transfer with an amperage rating of 3A. Constructed from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. With two rows and 28 positions, it offers ample connectivity options for your circuit board. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for seamless integration. Operating in a wide temperature range from -40 to 105°C, it is suitable for various environments. Upgrade your electronics assembly with this high-quality connector, a must-have in any professional or DIY project.

