| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-212 |
333-028-520-212
| Heilind Number: | EDA333-028-520-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-212 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. With a vibrant green hue, it brings a touch of color to your circuit board. Designed for optimal power transmission, it boasts a 3A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of copper alloy contacts with a pitch of .156 inches, it offers efficient signal transfer. With 28 positions, it accommodates multiple connections, while its straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in diverse environments. Trust this connector for seamless and secure board-to-board connections in your electronic projects.

