| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-602 |
333-028-520-602
| Heilind Number: | EDA333-028-520-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green color, this connector ensures reliable performance even in demanding environments. With a pitch of .156 inches and a single row layout of 28 positions, it offers efficient signal transmission on your circuit boards. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

