| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-603 |
333-028-520-603
| Heilind Number: | EDA333-028-520-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color. With a contact material of Copper Alloy, it ensures reliable power transmission at an amperage of 3 A. The single-row design with 28 positions offers seamless integration onto PCBs with a .156-inch pitch and .2-inch row spacing. Suitable for a wide range of applications, this connector guarantees secure and efficient board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility and reliability. Upgrade your connectivity solutions with this essential component.

