| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-802 |
333-028-520-802
| Heilind Number: | EDA333-028-520-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance the connectivity of your PCB with our Card Edge Connector. Designed with precision and durability in mind, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in various environments. With a double-row layout and 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide efficient signal transfer, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating seamlessly within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial settings. Trust in its straight mount orientation for secure attachment, making it an essential component for your PCB assembly needs.

