| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-803 |
333-028-520-803
| Heilind Number: | EDA333-028-520-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic projects. This essential component features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in demanding environments. With two rows and 28 positions, it offers ample connectivity options for your circuitry. The Copper Alloy contact material guarantees efficient power transmission, while the .156-inch pitch and .2-inch row spacing enable precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your connectivity needs. Trust in its straight mount orientation for easy installation, and enjoy the peace of mind that comes with its robust 3A amperage rating. Upgrade your board-to-board connections with this high-quality component, a must-have in any electronics toolkit.

