| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-804 |
333-028-520-804
| Heilind Number: | EDA333-028-520-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Designed for seamless integration on PCBs, this connector features UL 94V-0 Thermoplastic Polyester housing for robust performance. With two rows of copper alloy contacts, it ensures reliable power transmission at a maximum amperage of 3A. The green housing color not only adds a vibrant touch but also serves as a visual indicator for easy identification. Offering a pitch of .156 inches and accommodating 28 positions, it facilitates efficient data transfer. Whether for industrial machinery or consumer electronics, this connector guarantees secure and stable board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it an essential component in various applications within the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories. Upgrade your connectivity solutions with this high-performance connector.

