| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-520-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-520-812 |
333-028-520-812
| Heilind Number: | EDA333-028-520-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-520-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .030" x .018" (0.76mm x 0.46mm) thick and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in demanding environments. With a pitch of .156 inches and two rows of 28 positions, it offers ample connectivity options for your applications. The copper alloy contacts provide excellent conductivity, while the green color coding allows for easy identification. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of industrial and commercial projects. Trust in its straight mount orientation for secure installation and enjoy efficient signal transmission with a maximum amperage of 3A. Upgrade your PCB setup with this essential component, a must-have in any professional toolkit.

