| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-104 |
333-028-521-104
| Heilind Number: | EDA333-028-521-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration in electronic systems. Crafted with precision, this connector boasts a vibrant green color and is designed for superior performance, offering a current rating of 3 A. Its durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in demanding environments. With a single row configuration and 28 positions, it facilitates efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity, while a pitch of .156 inches and row spacing of .2 inches enable precise alignment. Whether in straight mount orientation or operating in a wide temperature range from -40 to 105 °C, this connector excels in maintaining secure connections. Upgrade your connectivity solutions with this essential component, perfect for a range of applications in the electronics industry.

