| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-108 |
333-028-521-108
| Heilind Number: | EDA333-028-521-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. The copper alloy contact material ensures reliable conductivity, with a pitch of .156 inches and 28 positions for versatile connectivity. With a single row design and straight mount orientation, it offers easy integration into your PCB setup. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector guarantees optimal performance in any environment. Trust in its quality construction for efficient and secure connections in your electronic projects.

