| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-203 |
333-028-521-203
| Heilind Number: | EDA333-028-521-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-203 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transmission. Designed for durability, it features a housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, ensuring reliable performance even in harsh environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for up to 28 positions across two rows. The straight mount orientation simplifies installation, while its green color adds a sleek touch to your setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your board-to-board connectivity needs. Elevate your electronic designs with this essential connector, a must-have in any engineer's toolkit.

