| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-208 |
333-028-521-208
| Heilind Number: | EDA333-028-521-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-208 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with our Card Edge Connector, designed for seamless integration on PCBs. With a vibrant green color, it adds a touch of visual appeal while offering robust performance. Made from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. Featuring two rows of Copper Alloy contacts with a pitch of .156 inches and row spacing of .2 inches, it facilitates reliable data and power transmission. With 28 positions available, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications in various industries. Upgrade your connectivity solutions with this high-quality Card Edge Connector.

