| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-602 |
333-028-521-602
| Heilind Number: | EDA333-028-521-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-602 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and 28 positions, it offers ample room for secure connections. Crafted with precision, the contact material of Copper Alloy ensures reliable conductivity. Its pitch of .156 inches and row spacing of .2 inches facilitate smooth installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees optimal performance in diverse environments. Trust in its quality to streamline your board-to-board connections effortlessly.

