| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-603 |
333-028-521-603
| Heilind Number: | EDA333-028-521-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a crucial component for seamless PCB connectivity. Designed for optimal performance, this connector features a single row with 28 positions, each crafted with durable Copper Alloy for reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures safety and longevity, even in harsh operating environments ranging from -40 to 105°C. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for efficient board-to-board connections. Its straight mount orientation and vibrant green color make it easy to identify and install. Trust in this connector to deliver consistent power with a 3A amperage rating, meeting the demands of your electronic applications.

