333-028-521-608

Heilind Number:EDA333-028-521-608
Manufacturer:EDAC
Manufacturer Number:333-028-521-608
ECAD Model:
3D Model

Description:

333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 333-028-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:28
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA333-028-521-608

Detailed Description

Enhance your electronic connections with our Card Edge Connector. Designed for seamless integration on printed circuit boards, this connector features a 28-position layout in a single row configuration, ensuring efficient signal transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees reliability and durability in demanding industrial environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. Its straight mount orientation offers easy installation, while its green color adds a touch of organization to your electronic assembly. Meeting stringent standards for amperage (3A) and operating temperature range (-40 to 105°C), this connector is a dependable choice for your PCB connectivity needs. Elevate your design with this essential component, perfect for various applications in the electronics industry.