| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-802 |
333-028-521-802
| Heilind Number: | EDA333-028-521-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed for seamless board-to-board connections, it features a total of 28 positions with a .156-inch pitch, ensuring reliable data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability, while the copper alloy contact material provides optimal conductivity. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is perfect for various industrial applications. Its straight mount orientation and vibrant green color make it easy to install and identify within your circuitry. Upgrade your PCB connections with this high-performance component.

