| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-808 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-808 |
333-028-521-808
| Heilind Number: | EDA333-028-521-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-808 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, designed for streamlined performance. With a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable conductivity. The green-colored connector features two rows with a pitch of .156 inches and a total of 28 positions, offering ample connectivity options. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation and .2-inch row spacing make installation convenient, perfect for various applications in the electronics industry. Elevate your circuit board setups with this high-quality connector for seamless connectivity.

