| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-521-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-521-812 |
333-028-521-812
| Heilind Number: | EDA333-028-521-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-521-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .150" (3.81mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 Thermoplastic Polyester housing for optimal safety and durability. With two rows of copper alloy contacts, each pitch and row spacing perfectly aligned at .156 and .2 inches, respectively, it ensures precise and reliable connections. With 28 positions available, it offers ample room for your PCB needs. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your PCB setup with this essential connector.

