| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-101 |
333-028-523-101
| Heilind Number: | EDA333-028-523-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a single row configuration with 28 positions, ensuring optimal performance for your electronic assemblies. Crafted with a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable power transfer with a maximum amperage of 3A. The green color adds a touch of vibrancy to your setup, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, providing secure and efficient board-to-board connectivity. Elevate your electronic projects with this high-quality component.

