| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-104 |
333-028-523-104
| Heilind Number: | EDA333-028-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-104 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for efficiency, this connector features a single row layout with 28 positions, ensuring optimal contact for your electronic devices. Crafted from high-quality UL 94V-0 Thermoplastic Polyester and Copper Alloy, it guarantees durability and reliable performance even in demanding environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The vibrant green housing not only adds a pop of color to your setup but also signifies its eco-friendly composition. Whether you're a seasoned professional or a DIY enthusiast, our Card Edge Connector is the perfect solution for your connectivity needs. With an operating temperature range of -40 to 105°C, it's suitable for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup today and experience seamless connectivity like never before.

