| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-107 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-107 |
333-028-523-107
| Heilind Number: | EDA333-028-523-107 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-107 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a single row with 28 positions, offering reliable power and signal transmission. With a 3A amperage rating and copper alloy contacts, it ensures efficient performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. Ideal for board-to-board connections, it has a .156-inch pitch and .2-inch row spacing. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have in your electronic assembly projects.

