| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-108 |
333-028-523-108
| Heilind Number: | EDA333-028-523-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row configuration with 28 positions for optimal signal transmission. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .156 inches, this connector offers reliable conductivity. Its green color adds a touch of visual distinction, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's a versatile and dependable choice for your electronic projects. Compliant with industry standards, this connector guarantees quality performance. Elevate your PCB assembly with this essential component.

