| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-201 |
333-028-523-201
| Heilind Number: | EDA333-028-523-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for precision and reliability in electronic applications. Featuring a vibrant Green color, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and longevity. With two rows of copper alloy contacts, it offers optimal signal transmission with a current rating of 3 A. The .156-inch pitch and .2-inch row spacing accommodate 28 positions, perfect for high-density PCB layouts. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your connectivity solutions with this essential component.

