| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-803 |
333-028-523-803
| Heilind Number: | EDA333-028-523-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-803 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your circuit board connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a current rating of 3A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in two rows with a .156-inch pitch and .2-inch row spacing, provide efficient signal transfer across 28 positions. Suitable for straight mounting orientation, it guarantees a secure and stable connection. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic assemblies. Trust in its performance to streamline your PCB connectivity needs.

