| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-523-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-523-804 |
333-028-523-804
| Heilind Number: | EDA333-028-523-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-523-804 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in PCB setups. Featuring a vibrant green color, this connector boasts a durable construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in various environments. Its two rows of Copper Alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, allow for efficient data transfer with 28 positions available. Suitable for straight mounting orientation, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a versatile choice for your connectivity needs. Upgrade your setup with this essential component for secure and high-performance board-to-board connections.

