| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-524-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-524-108 |
333-028-524-108
| Heilind Number: | EDA333-028-524-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-524-108 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green-colored connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance even in challenging environments. With a single row layout and a pitch of .156 inches, it offers precise and efficient connections for up to 28 positions. Crafted from high-quality Copper Alloy, the contacts guarantee optimal conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial machinery to consumer electronics. Trust in this essential component for seamless board-to-board PCB connections.

