| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-524-201 |
333-028-524-201
| Heilind Number: | EDA333-028-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-524-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With a 3A amperage rating, it offers reliable power transmission for your electronic devices. The Copper Alloy contact material guarantees optimal conductivity, while the .156-inch pitch and .2-inch row spacing provide seamless integration onto your board. With two rows and 28 positions, it allows for versatile connection possibilities. Designed for straight mounting orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.

