| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-524-802 |
333-028-524-802
| Heilind Number: | EDA333-028-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-524-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it offers reliable operation even in challenging environments. With a 3 A amperage rating and copper alloy contact material, this connector ensures efficient power transmission. Its two-row design with 28 positions enables seamless board-to-board connections, while the .156-inch pitch and .2-inch row spacing allow for precise alignment. Suitable for a wide range of applications, it guarantees secure and stable mounting with its straight orientation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB assembly projects.

