| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-524-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-524-812 |
333-028-524-812
| Heilind Number: | EDA333-028-524-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-524-812 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector, designed for efficient and reliable performance. Featuring a vibrant green color, it adds a pop of style to your electronic setup. With a maximum amperage of 3A, it ensures safe power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and fire resistance. This 2-row connector is equipped with 28 positions, ideal for complex circuitry. The copper alloy contact material and .156 inch pitch provide secure and stable connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Upgrade your connectivity solutions with this essential component.

