| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-540-101 |
333-028-540-101
| Heilind Number: | EDA333-028-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-540-101 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted with precision, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green color. With a single row layout and 28 positions, it offers reliable connectivity for various applications. The Copper Alloy contact material ensures optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy integration. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environments. Whether for industrial, commercial, or residential use, trust in this connector for efficient and secure PCB connections.

