| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-540-201 |
333-028-540-201
| Heilind Number: | EDA333-028-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-540-201 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Featuring a vibrant green color, it not only offers a visual pop but also ensures easy identification. With a durable UL 94V-0 Thermoplastic Polyester housing, it guarantees reliable operation in various environments. The copper alloy contact material and a dual-row design with 28 positions provide efficient power transfer and signal integrity. Boasting a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Its straight mount orientation allows for seamless installation, while its wide operating temperature range of -40 to 105°C ensures dependable performance even in extreme conditions. Upgrade your connectivity solutions with this essential component.

