| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-540-603 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-540-603 |
333-028-540-603
| Heilind Number: | EDA333-028-540-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-540-603 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Revamp your connectivity solutions with our Card Edge Connector, a vital component for streamlined PCB integration. Engineered with precision, this green connector boasts a single row design, featuring 28 positions for seamless interfacing. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durable performance even in demanding environments, withstanding temperatures ranging from -40 to 105°C. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing facilitate efficient data transfer. Designed for straight mount orientation, it offers easy installation for your convenience. Elevate your electronic projects with this essential connector, perfect for a wide range of applications in the industrial, automotive, and telecommunications sectors.

