| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 333-028-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 28 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA333-028-540-802 |
333-028-540-802
| Heilind Number: | EDA333-028-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 333-028-540-802 |
| ECAD Model: |
Description:
333 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 28 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With a current rating of 3 A, it offers robust power transmission, while its copper alloy contacts guarantee optimal signal conductivity. The dual-row configuration with 28 positions allows for seamless integration, and a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Suitable for straight mount orientation, it accommodates a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs.

